Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
100psi
Inlet Port Gender
Male
Maximum Operating Pressure
100 psi
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
United States
Product Details
The TE Connectivity Digital Output Pressure Sensor is engineered for precision measurement in challenging environments, providing reliable performance in applications requiring compatibility with corrosive media. Encased in a robust 316L stainless steel housing, it features a Compact 19mm diameter design suited for OEM requirements. This sensor delivers an output of 0 100mV across a span of 1psi to 5psi, ensuring accurate and consistent readings. Its temperature compensation and solid state reliability make it Ideal for a broad range of tasks, from process control to medical instrumentation.
Stock information temporarily unavailable.
EGP 16,129.00
EGP 16,129.00 1 Tube of 2 (ex VAT)
1
EGP 16,129.00
EGP 16,129.00 1 Tube of 2 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
100psi
Inlet Port Gender
Male
Maximum Operating Pressure
100 psi
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
United States
Product Details
The TE Connectivity Digital Output Pressure Sensor is engineered for precision measurement in challenging environments, providing reliable performance in applications requiring compatibility with corrosive media. Encased in a robust 316L stainless steel housing, it features a Compact 19mm diameter design suited for OEM requirements. This sensor delivers an output of 0 100mV across a span of 1psi to 5psi, ensuring accurate and consistent readings. Its temperature compensation and solid state reliability make it Ideal for a broad range of tasks, from process control to medical instrumentation.