Technical Documents
Specifications
Brand
SAMProduct Type
Inspection Mirror
Diameter
32mm
Flexible
No
Adjustable
Yes
Illuminated
No
Magnifier Probe
No
Telescopic
Yes
Insulated
Yes
Overall Length
220mm
Standards/Approvals
No
Country of Origin
Taiwan, Province Of China
Product Details
The SAM Telescopic mirror with a diameter of 32MM is an essential tool for any workshop. Designed for precision and easy handling, this Compact mirror allows users to inspect hard-to-reach areas with ease. Its lightweight construction makes it convenient for prolonged usage, supporting various applications from automotive to home improvement. The stands out for its versatility, making it the Ideal choice for both professionals and DIY enthusiasts. With its Durable design, it ensures reliable performance under everyday conditions, offering peace of mind during use. Whether you're checking under vehicles or manoeuvring in confined spaces, this telescopic mirror provides the clarity and support you need.
Stock information temporarily unavailable.
EGP 2,647.00
EGP 2,647.00 Each (ex VAT)
1
EGP 2,647.00
EGP 2,647.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SAMProduct Type
Inspection Mirror
Diameter
32mm
Flexible
No
Adjustable
Yes
Illuminated
No
Magnifier Probe
No
Telescopic
Yes
Insulated
Yes
Overall Length
220mm
Standards/Approvals
No
Country of Origin
Taiwan, Province Of China
Product Details
The SAM Telescopic mirror with a diameter of 32MM is an essential tool for any workshop. Designed for precision and easy handling, this Compact mirror allows users to inspect hard-to-reach areas with ease. Its lightweight construction makes it convenient for prolonged usage, supporting various applications from automotive to home improvement. The stands out for its versatility, making it the Ideal choice for both professionals and DIY enthusiasts. With its Durable design, it ensures reliable performance under everyday conditions, offering peace of mind during use. Whether you're checking under vehicles or manoeuvring in confined spaces, this telescopic mirror provides the clarity and support you need.