Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Straight Threaded Fitting
Connection Size A
28 mm
Connection Standard A
24° Cone
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Gender B
Male
Connection Standard B
Metric
Connection Size B
12 mm
Material
Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
300°C
Standards/Approvals
ISO 8434
Series
EO
Maximum Operating Pressure
250 bar
Country of Origin
Germany
Product Details
The Parker hydraulic DIN fittings provide reliable connections for high-pressure applications, designed to efficiently join various tube sizes and hoses with optimal sealing and strength under pressure.
Stock information temporarily unavailable.
EGP 21,411.00
EGP 21,411.00 1 Pack of 5 (ex VAT)
1
EGP 21,411.00
EGP 21,411.00 1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Straight Threaded Fitting
Connection Size A
28 mm
Connection Standard A
24° Cone
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Gender B
Male
Connection Standard B
Metric
Connection Size B
12 mm
Material
Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
300°C
Standards/Approvals
ISO 8434
Series
EO
Maximum Operating Pressure
250 bar
Country of Origin
Germany
Product Details
The Parker hydraulic DIN fittings provide reliable connections for high-pressure applications, designed to efficiently join various tube sizes and hoses with optimal sealing and strength under pressure.