Brass slotted csk head screw,M3x30mm

RS Stock No.: 483-1842Brand: NEUTRAL
View all in Machine Screws

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

You may be interested in
View all in Machine Screws

Stock information temporarily unavailable.

P.O.A.

Brass slotted csk head screw,M3x30mm

P.O.A.

Brass slotted csk head screw,M3x30mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

You may be interested in