Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Bucket
Sub Type
Tool Bucket
Number of Pockets
15
Material
Canvas
Colour
Natural
Height
10in
Length
14in
Country of Origin
United States
Product Details
The SuperRod Canvas Bucket measuring 14 x 7 x 10 inches, specifically designed for linemen and aerial construction workers requiring organized tool storage during elevated work.
Stock information temporarily unavailable.
EGP 13,673.00
EGP 13,673.00 Each (ex VAT)
1
EGP 13,673.00
EGP 13,673.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Bucket
Sub Type
Tool Bucket
Number of Pockets
15
Material
Canvas
Colour
Natural
Height
10in
Length
14in
Country of Origin
United States
Product Details
The SuperRod Canvas Bucket measuring 14 x 7 x 10 inches, specifically designed for linemen and aerial construction workers requiring organized tool storage during elevated work.