Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Connector Housing
Locking Type
Double Lever
Series
Han Eco B
Mount Type
Surface Mount
Manufacturer Size Code
16B
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP66
Standards/Approvals
RoHS
Cable Entry Angle
Side
Thread Size
M25
Number of Levers
2
For Use With
Han Eco B Connector
Country of Origin
Germany
Product Details
The HARTING Han-Eco 16B-HSM2-with DL-M25 is a surface mounted housing designed for use with Han Eco B connectors. Its robust construction and double locking lever mechanism provide secure and reliable connections in various applications, ensuring optimal performance in demanding environments.
The product has an IP66 rating for dust and water protection.
The housing is MADE from fibre-glass reinforced polyamide and features an NBR seal.
Yes, it meets CE, RoHS, and UL 94 V-0 standards for safety and reliability.
Stock information temporarily unavailable.
EGP 3,652.00
EGP 3,652.00 Each (ex VAT)
1
EGP 3,652.00
EGP 3,652.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Connector Housing
Locking Type
Double Lever
Series
Han Eco B
Mount Type
Surface Mount
Manufacturer Size Code
16B
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP66
Standards/Approvals
RoHS
Cable Entry Angle
Side
Thread Size
M25
Number of Levers
2
For Use With
Han Eco B Connector
Country of Origin
Germany
Product Details
The HARTING Han-Eco 16B-HSM2-with DL-M25 is a surface mounted housing designed for use with Han Eco B connectors. Its robust construction and double locking lever mechanism provide secure and reliable connections in various applications, ensuring optimal performance in demanding environments.
The product has an IP66 rating for dust and water protection.
The housing is MADE from fibre-glass reinforced polyamide and features an NBR seal.
Yes, it meets CE, RoHS, and UL 94 V-0 standards for safety and reliability.