Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
74
Sub Type
Conduit
Thread Size
10
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60529
Series
Cap
Country of Origin
France
Stock information temporarily unavailable.
EGP 18,622.00
EGP 18,622.00 1 Bag of 2 (ex VAT)
1
EGP 18,622.00
EGP 18,622.00 1 Bag of 2 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
74
Sub Type
Conduit
Thread Size
10
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60529
Series
Cap
Country of Origin
France