Technical Document
Specifications
Brand
WielandSeries
Hood BAS GOT GI
Type
Hood
Number Of Contacts
6
Thread Size
M20
Body Orientation
Top Entry
Pole Format
6P+E
Current Rating
16A
Range
Revos BASIC
Cable Entry Angle
Top
Number Of Rows
2
Voltage Rating
500 V
Gender
Male
For Use With
70.300.0640.0 or 70.310.0640.0
Stock information temporarily unavailable.
EGP 1,591.85
EGP 1,591.85 Each (ex VAT)
Wieland Hood BAS GOT GI Heavy Duty Power Connector Housing, 6 Contacts, M20 Thread, Top Entry Revos BASIC Range
1
EGP 1,591.85
EGP 1,591.85 Each (ex VAT)
Wieland Hood BAS GOT GI Heavy Duty Power Connector Housing, 6 Contacts, M20 Thread, Top Entry Revos BASIC Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandSeries
Hood BAS GOT GI
Type
Hood
Number Of Contacts
6
Thread Size
M20
Body Orientation
Top Entry
Pole Format
6P+E
Current Rating
16A
Range
Revos BASIC
Cable Entry Angle
Top
Number Of Rows
2
Voltage Rating
500 V
Gender
Male
For Use With
70.300.0640.0 or 70.310.0640.0