RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry

RS Stock No.: 208-4906Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Housing

Thread Size

PG21

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H16A

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,328.39

EGP 2,328.39 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry

EGP 2,328.39

EGP 2,328.39 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Housing

Thread Size

PG21

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H16A

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in