RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry
RS Stock No.: 208-4027Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Connector Housing
Thread Size
PG21
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,731.37
EGP 3,731.37 Each (ex VAT)
RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry
1
EGP 3,731.37
EGP 3,731.37 Each (ex VAT)
RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Connector Housing
Thread Size
PG21
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China