Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Top Entry

RS Stock No.: 208-4146Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Connector Hood

Thread Size

PG21

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 2,924.13

EGP 2,924.13 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Top Entry

EGP 2,924.13

EGP 2,924.13 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Connector Hood

Thread Size

PG21

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

You may be interested in