RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProType
Connector Housing
Series
RS-H24B
Thread Size
M32
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H24B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
EGP 4,723.93
EGP 4,723.93 Each (ex VAT)
1
EGP 4,723.93
EGP 4,723.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Connector Housing
Series
RS-H24B
Thread Size
M32
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H24B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China