RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

RS Stock No.: 208-4751Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H10B

Type

Cable to Cable Hood

Thread Size

M20

Mounting Type

Cable

Manufacturer Size Code

RS-H10B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,938.53

EGP 1,938.53 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

EGP 1,938.53

EGP 1,938.53 Each (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS-H10B

Type

Cable to Cable Hood

Thread Size

M20

Mounting Type

Cable

Manufacturer Size Code

RS-H10B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China