Technical Document
Specifications
Brand
HartingType
Bulkhead Mounted Housing
Series
Han-INOX
Mounting Type
Bulkhead Mount
Size
10B
IP Rating
IP65
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 22,530.64
EGP 22,530.64 Each (ex VAT)
HARTING Han-INOX Housing (Bulkhead Mounting)
1
EGP 22,530.64
EGP 22,530.64 Each (ex VAT)
HARTING Han-INOX Housing (Bulkhead Mounting)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingType
Bulkhead Mounted Housing
Series
Han-INOX
Mounting Type
Bulkhead Mount
Size
10B
IP Rating
IP65
Country of Origin
Romania