Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING HAN HPR Heavy Duty Power Connector, M32 Thread

RS Stock No.: 204-551Brand: HARTINGManufacturers Part No.: 19400240467
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han HPR

Thread Size

M32

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 29,724.20

EGP 29,724.20 Each (ex VAT)

HARTING HAN HPR Heavy Duty Power Connector, M32 Thread

EGP 29,724.20

EGP 29,724.20 Each (ex VAT)

HARTING HAN HPR Heavy Duty Power Connector, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han HPR

Thread Size

M32

Mounting Type

Panel Mount

Country of Origin

China