HARTING Han B Heavy Duty Power Connector Housing

Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Connector Housing
Size
32B
Manufacturer Size Code
32B
Distrelec Product Id
30396589
Country of Origin
Germany
Product details
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
EGP 4,987.63
EGP 4,987.63 Each (ex VAT)
1
EGP 4,987.63
EGP 4,987.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Connector Housing
Size
32B
Manufacturer Size Code
32B
Distrelec Product Id
30396589
Country of Origin
Germany
Product details
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.