Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han EMC Series
Thread Size
PG29
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
0962
Country of Origin
Germany
Product details
Han EMC - Size 10B
Han EMC - Size 10B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Stock information temporarily unavailable.
Please check again later.
EGP 12,612.30
Each (ex VAT)
1
EGP 12,612.30
Each (ex VAT)
1
Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han EMC Series
Thread Size
PG29
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
0962
Country of Origin
Germany
Product details
Han EMC - Size 10B
Han EMC - Size 10B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.