Surface Mount Inductors

Surface mount inductors, or SMD inductors, are a type of inductor which is mounted to the surface of the PCB, instead of the traditional through-hole technology. They feature pads which are soldered onto the PCB to create an electric circuit.

Surface mount inductors are passive components (i.e. requiring an external power source) that uses an electromagnetic field to control current.

<...

Showing 1-20 of 108 products

Filter

Sort

Filter

Sort

EGP 50,229.00

EGP 167.43 Each (In a Box of 300) (ex VAT)

Add to basket
RS Pro
220 μH
-
Wirewound Surface Mount Inductor
940mA
-
-
-
-
-
-
12mm
No
-
-
-
-
-
No
-
4
-
298mΩ
-40°C
-
LCP
125°C
±15 %
No
Solder
9.1mm
-
12mm
-
-
1MHz
-
Wirewound
-
-
-
-
-
-
Yes

EGP 462.34

EGP 231.17 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
220 μH
-
Wirewound Surface Mount Inductor
940mA
-
-
-
-
-
-
12mm
No
-
-
-
-
-
No
-
4
-
298mΩ
-40°C
-
LCP
125°C
±15 %
No
Solder
9.1mm
-
12mm
-
-
1MHz
-
Wirewound
-
-
-
-
-
-
Yes

EGP 311.90

EGP 62.38 Each (In a Bag of 5) (ex VAT)

Add to basket
RS Pro
100 μH
-
Wirewound Surface Mount Inductor
1.7A
-
-
27
-
-
-
12.5mm
-
-
-
-
-
-
-
-
-
-
220mΩ
-40°C
-
-
125°C
-
-
-
6mm
-
12.5mm
-
-
-
-
Wirewound
-
-
-
-
-
-
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
47 nH
-
Wirewound Surface Mount Inductor
500mA
-
-
0805
-
Reel
-
2.29mm
No
-
-
-
-
-
No
-
-
-
310mΩ
-40°C
-
WL05
125°C
±5 %
RoHS
Surface Mount
1.6mm
-
1.73mm
-
Ceramic
1.65GHz
-
Wirewound
-
-
-
-
-
60
No

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
10 nH
-
Wirewound Surface Mount Inductor
600mA
-
-
0805
-
Reel
-
2.29mm
No
-
-
-
-
-
No
-
-
-
100mΩ
-40°C
-
WL05
125°C
±5 %
RoHS
Surface Mount
1.6mm
-
1.73mm
-
Ceramic
4.2GHz
-
Wirewound
-
-
-
-
-
60
No

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
1.5 nH
-
Wirewound Surface Mount Inductor
700mA
-
-
0402
-
-
-
1mm
-
-
-
-
-
-
-
-
-
-
250mΩ
-40°C
-
AL
85°C
±0.1 nH
-
-
0.32mm
-
0.5mm
-
Ceramic
10GHz
-
Wirewound
-
-
-
-
-
13
-

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
2.2 nH
-
Wirewound Surface Mount Inductor
440mA
-
-
0402
-
-
-
1mm
-
-
-
-
-
-
-
-
-
-
350mΩ
-40°C
-
AL
85°C
±0.1 nH
-
-
0.32mm
-
0.5mm
-
Ceramic
8GHz
-
Wirewound
-
-
-
-
-
13
-

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
3.3 nH
-
Wirewound Surface Mount Inductor
380mA
-
-
0402
-
-
-
1mm
-
-
-
-
-
-
-
-
-
-
450mΩ
-40°C
-
AL
85°C
-
-
-
0.32mm
-
0.5mm
-
Ceramic
6GHz
-
Wirewound
-
-
-
-
-
13
-

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
4.7 nH
-
Wirewound Surface Mount Inductor
320mA
-
-
0402
-
-
-
1mm
-
-
-
-
-
-
-
-
-
-
650mΩ
-40°C
-
AL
85°C
±0.1 nH
-
-
0.32mm
-
0.5mm
-
Ceramic
6GHz
-
Wirewound
-
-
-
-
-
13
-

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
8.2 nH
-
Wirewound Surface Mount Inductor
220mA
-
-
0402
-
-
-
1mm
-
-
-
-
-
-
-
-
-
-
1.25Ω
-40°C
-
AL
85°C
±0.1 nH
-
-
0.32mm
-
0.5mm
-
Ceramic
5.5GHz
-
Wirewound
-
-
-
-
-
13
-

EGP 1,320.00

EGP 1.32 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
1 nH
-
Wirewound Surface Mount Inductor
700mA
-
-
0402
-
Reel
-
1mm
No
-
-
-
-
-
Yes
-
-
-
150mΩ
-40°C
-
AL
85°C
±0.1 nH
RoHS
Surface Mount
0.32mm
-
0.5mm
-
Ceramic
12GHz
-
Wirewound
-
-
-
-
-
13
Yes

EGP 1,020.00

EGP 1.02 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
22 nH
-
Multilayer Surface Mount Inductor
300mA
-
-
0402
-
-
-
1.6mm
No
-
-
-
-
-
Yes
-
2
-
800mΩ
-30°C
-
CL
85°C
±5 %
RoHS
-
0.8mm
-
0.8mm
-
Ceramic
1.6GHz
-
Wirewound
-
-
-
-
-
8
Yes

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
10 nH
-
Wirewound Surface Mount Inductor
700mA
-
-
0603
-
-
-
1.8mm
-
-
-
-
-
-
No
-
-
-
130mΩ
-40°C
-
WL03
125°C
±5 %
-
-
1.02mm
-
1.12mm
-
Ceramic
4.8GHz
-
Wirewound
-
-
-
-
-
31
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
22 nH
-
Wirewound Surface Mount Inductor
700mA
-
-
0603
-
-
-
1.8mm
-
-
-
-
-
-
-
-
-
-
190mΩ
-40°C
-
WL03
125°C
-
-
-
1.02mm
-
1.12mm
-
Ceramic
3GHz
-
Wirewound
-
-
-
-
-
38
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
39 nH
-
Wirewound Surface Mount Inductor
600mA
-
-
0603
-
-
-
1.8mm
-
-
-
-
-
-
-
-
-
-
250mΩ
-40°C
-
WL03
125°C
-
-
-
1.02mm
-
1.12mm
-
Ceramic
2.2GHz
-
Wirewound
-
-
-
-
-
40
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
150 nH
-
Wirewound Surface Mount Inductor
400mA
-
-
0805
-
-
-
2.29mm
-
-
-
-
-
-
-
-
-
-
560mΩ
-40°C
-
WL05
125°C
±5 %
-
-
1.6mm
-
1.73mm
-
Ceramic
920MHz
-
Wirewound
-
-
-
-
-
50
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
18 nH
-
Wirewound Surface Mount Inductor
600mA
-
-
0805
-
-
-
2.29mm
-
-
-
-
-
-
-
-
-
-
200mΩ
-40°C
-
WL05
125°C
-
-
-
1.6mm
-
1.73mm
-
Ceramic
3.3GHz
-
Wirewound
-
-
-
-
-
50
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
270 nH
-
Wirewound Surface Mount Inductor
350mA
-
-
0805
-
-
-
2.29mm
-
-
-
-
-
-
-
-
-
-
-40°C
-
WL05
125°C
-
-
-
1.6mm
-
1.73mm
-
Ceramic
650MHz
-
Wirewound
-
-
-
-
-
48
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
68 nH
-
Wirewound Surface Mount Inductor
500mA
-
-
0805
-
-
-
2.29mm
-
-
-
-
-
-
-
-
-
-
380mΩ
-40°C
-
WL05
125°C
±5 %
-
-
1.6mm
-
1.73mm
-
Ceramic
1.45GHz
-
Wirewound
-
-
-
-
-
60
-

EGP 4,880.00

EGP 4.88 Each (On a Reel of 1000) (ex VAT)

Add to basket
RS Pro
82 nH
-
Wirewound Surface Mount Inductor
400mA
-
-
0805
-
-
-
2.29mm
-
-
-
-
-
-
-
-
-
-
420mΩ
-40°C
-
WL05
125°C
±5 %
-
-
1.6mm
-
1.73mm
-
Ceramic
1.3GHz
-
Wirewound
-
-
-
-
-
65
-