Technical Document
Specifications
Brand
YuasaCapacity
20Ah
Nominal Voltage
12V
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
167.5 x 77 x 181mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
6.1kg
P.O.A.
Yuasa 12V Threaded Insert Sealed Lead Acid Battery, 20Ah
1
P.O.A.
Yuasa 12V Threaded Insert Sealed Lead Acid Battery, 20Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YuasaCapacity
20Ah
Nominal Voltage
12V
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
167.5 x 77 x 181mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
6.1kg
