Technical Document
Specifications
Brand
YuasaCapacity
65Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
178 x 348 x 167mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
22.2kg
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 65Ah
1
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 65Ah
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
YuasaCapacity
65Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
178 x 348 x 167mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
22.2kg
Country of Origin
China