Technical Document
Specifications
Brand
YuasaCapacity
2.1Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
64 x 178 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +60°C
Weight
900g
Country of Origin
China
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 2.1Ah
1
P.O.A.
Yuasa 12V Tab Sealed Lead Acid Battery, 2.1Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YuasaCapacity
2.1Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Tab
Flame Resistant
No
Dimensions
64 x 178 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +60°C
Weight
900g
Country of Origin
China
