Technical Document
Specifications
Brand
YageoResistance
120kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 120kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120KL
1
P.O.A.
Yageo 120kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120KL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YageoResistance
120kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


