Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
2A
Input Voltage
15 → 36V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 27,798.00
EGP 27,798.00 1 Tube of 30 (ex VAT)
XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 2A Output Current, 1
1
EGP 27,798.00
EGP 27,798.00 1 Tube of 30 (ex VAT)
XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 2A Output Current, 1
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
2A
Input Voltage
15 → 36V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China


