Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.7 nH ±0.2nH Wire-Wound 640mA Idc Q:16

RS Stock No.: 737-3484Brand: Wurth ElektronikManufacturers Part No.: 744765027A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.7 nH

Maximum dc Current

640mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±0.2nH

Maximum DC Resistance

120mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.7 nH ±0.2nH Wire-Wound 640mA Idc Q:16

P.O.A.

Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.7 nH ±0.2nH Wire-Wound 640mA Idc Q:16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.7 nH

Maximum dc Current

640mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±0.2nH

Maximum DC Resistance

120mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more