Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1806
Impedance at 100 MHz
60Ω
Current Rating
6A
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Height
1.6mm
Maximum DC Resistance
10mΩ
Application
General Electronics
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Bead, 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHz, 120Ω impedance at 1 GHzBrand: Wurth Elektronik
EGP 21.87Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Ferrite Bead, 4.5 x 1.6 x 1.6mm (1806), 60Ω impedance at 100 MHz
Select packaging type
Standard
10
P.O.A.
Wurth Elektronik Ferrite Bead, 4.5 x 1.6 x 1.6mm (1806), 60Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type
Standard
10
You may be interested in
Wurth Elektronik Ferrite Bead, 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHz, 120Ω impedance at 1 GHzBrand: Wurth Elektronik
EGP 21.87Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1806
Impedance at 100 MHz
60Ω
Current Rating
6A
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Height
1.6mm
Maximum DC Resistance
10mΩ
Application
General Electronics
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Bead, 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHz, 120Ω impedance at 1 GHzBrand: Wurth Elektronik
EGP 21.87Each (In a Pack of 50) (ex VAT)