Horizontal rod hanger,14-20mm flange M10

RS Stock No.: 277-339Brand: WJ FurseManufacturers Part No.: AH1420-AM10T
View all in Girder Clips

Technical Document

Specifications

Flange Thickness

14 → 20 mm

Material

Steel

Flange Thickness Maximum

20mm

Flange Thickness Minimum

14mm

Maximum Load

68kg

Flange Orientation

Horizontal

Thread Size

M10

Product details

Clip-on, Horizontal Flange

You may be interested in
RS PRO Flange 8 → 14 mm
EGP 272.73Each (In a Pack of 25) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

Horizontal rod hanger,14-20mm flange M10

P.O.A.

Each (In a Pack of 25) (ex VAT)

Horizontal rod hanger,14-20mm flange M10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Flange 8 → 14 mm
EGP 272.73Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Flange Thickness

14 → 20 mm

Material

Steel

Flange Thickness Maximum

20mm

Flange Thickness Minimum

14mm

Maximum Load

68kg

Flange Orientation

Horizontal

Thread Size

M10

Product details

Clip-on, Horizontal Flange

You may be interested in
RS PRO Flange 8 → 14 mm
EGP 272.73Each (In a Pack of 25) (ex VAT)