Wieland WT 4 TKM Series Grey Disconnect Terminal Block, Single-Level, Screw Termination

RS Stock No.: 811-3867Brand: WielandManufacturers Part No.: 58.504.2355.0 - WT 4 TKM P
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wieland

Colour

Grey

Number of Levels

Single

Series

WT 4 TKM

Termination Method

Screw

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Wieland WT 4 TKM Series Grey Disconnect Terminal Block, Single-Level, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

Wieland WT 4 TKM Series Grey Disconnect Terminal Block, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wieland

Colour

Grey

Number of Levels

Single

Series

WT 4 TKM

Termination Method

Screw

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Germany

You may be interested in