Westcode Semiconductors 400V 375A, Silicon Junction Diode, 2-Pin SW04PHN300
Technical Document
Specifications
Mounting Type
Stud
Maximum Continuous Forward Current
375A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.84V
Number of Elements per Chip
1
Diameter
28.3mm
Peak Non-Repetitive Forward Surge Current
6.05kA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Westcode Semiconductors 400V 375A, Silicon Junction Diode, 2-Pin SW04PHN300
1
P.O.A.
Westcode Semiconductors 400V 375A, Silicon Junction Diode, 2-Pin SW04PHN300
Stock information temporarily unavailable.
1
Technical Document
Specifications
Mounting Type
Stud
Maximum Continuous Forward Current
375A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.84V
Number of Elements per Chip
1
Diameter
28.3mm
Peak Non-Repetitive Forward Surge Current
6.05kA