Wera Hexagon; Slotted; Phillips; Pozidriv; Torx Screwdriver, Slotted: 5.5 mm; Hex: 1/4''; 3; 4; 5; 6 mm; PH1; PH2; PH3;

RS Stock No.: 660-8152Brand: WeraManufacturers Part No.: 05071116001 KK 60 Stainless
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon; Slotted; Phillips; Pozidriv; Torx

Tip Size

Slotted: 5.5 mm; Hex: 1/4''; 3; 4; 5; 6 mm; PH1; PH2; PH3; PZ1; PZ2; PZ3; T10BO; T15BO; T20BO; T25BO; T30BO

Blade Length

119; 89 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
EGP 3,055.17Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wera Hexagon; Slotted; Phillips; Pozidriv; Torx Screwdriver, Slotted: 5.5 mm; Hex: 1/4''; 3; 4; 5; 6 mm; PH1; PH2; PH3;

P.O.A.

Wera Hexagon; Slotted; Phillips; Pozidriv; Torx Screwdriver, Slotted: 5.5 mm; Hex: 1/4''; 3; 4; 5; 6 mm; PH1; PH2; PH3;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
EGP 3,055.17Each (ex VAT)

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon; Slotted; Phillips; Pozidriv; Torx

Tip Size

Slotted: 5.5 mm; Hex: 1/4''; 3; 4; 5; 6 mm; PH1; PH2; PH3; PZ1; PZ2; PZ3; T10BO; T15BO; T20BO; T25BO; T30BO

Blade Length

119; 89 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

You may be interested in
RS PRO Screwdriver Bit Set 29 Pieces
EGP 3,055.17Each (ex VAT)