Wenger SwissGear 14.1in Laptop Briefcase, Black

RS Stock No.: 760-3675Brand: Wenger SwissGearManufacturers Part No.: GA-7686-02
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

14.1in

Colour

Black

External Dimensions

381 x 304.8 x 50.8mm

Weight

410g

External Depth

50.8mm

External Width

381mm

External Height

304.8mm

Country of Origin

China

Product details

Wenger Sherpa 14.1in. Slimcase

The 14.1in. SHERPA is a versatile computer slimcase with an exterior zippered pocket and an adjustable shoulder strap. Lightweight and stylish, this slimcase is a great way to carry your laptop and accessories

Fits up to most 14.1in. Notebooks
Protective Computer Compartment
Front Zipper Pocket
Soft-Grip Handles
Trolley Strap
Effectively protects today's laptops
Safeguards laptop from damage
Keeps small belongings easily accessible
For a comfortable and easy carrying alternative
Easily mounts onto a rolling suitcase
Ensures long lasting durability
Offers full protection in a modern configuration

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 14.1in Laptop Briefcase, Black

P.O.A.

Wenger SwissGear 14.1in Laptop Briefcase, Black
Stock information temporarily unavailable.
You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

14.1in

Colour

Black

External Dimensions

381 x 304.8 x 50.8mm

Weight

410g

External Depth

50.8mm

External Width

381mm

External Height

304.8mm

Country of Origin

China

Product details

Wenger Sherpa 14.1in. Slimcase

The 14.1in. SHERPA is a versatile computer slimcase with an exterior zippered pocket and an adjustable shoulder strap. Lightweight and stylish, this slimcase is a great way to carry your laptop and accessories

Fits up to most 14.1in. Notebooks
Protective Computer Compartment
Front Zipper Pocket
Soft-Grip Handles
Trolley Strap
Effectively protects today's laptops
Safeguards laptop from damage
Keeps small belongings easily accessible
For a comfortable and easy carrying alternative
Easily mounts onto a rolling suitcase
Ensures long lasting durability
Offers full protection in a modern configuration

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)