Wenger SwissGear 15.4in Laptop Briefcase, Black

RS Stock No.: 712-1072Brand: Wenger SwissGearManufacturers Part No.: GA-7428-06F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

15.4in

Colour

Black

Material

Nylon

External Dimensions

432 x 381 x 114mm

Weight

1.5kg

External Depth

114mm

External Width

432mm

External Height

381mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Insight 16in  Laptop Briefcase, Black
EGP 10,538.56Each (ex VAT)

P.O.A.

Wenger SwissGear 15.4in Laptop Briefcase, Black

P.O.A.

Wenger SwissGear 15.4in Laptop Briefcase, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Wenger Insight 16in  Laptop Briefcase, Black
EGP 10,538.56Each (ex VAT)

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

15.4in

Colour

Black

Material

Nylon

External Dimensions

432 x 381 x 114mm

Weight

1.5kg

External Depth

114mm

External Width

432mm

External Height

381mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Insight 16in  Laptop Briefcase, Black
EGP 10,538.56Each (ex VAT)