Welwyn 560Ω Wire Wound Wirewound Resistor 7W ±5% W22-560RJI

RS Stock No.: 199-5404Brand: WelwynManufacturers Part No.: W22-560RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

560Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 560Ω Wire Wound Resistor 7W ±5% RWM06225600JA15E1
EGP 109.33Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 560Ω Wire Wound Wirewound Resistor 7W ±5% W22-560RJI

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 560Ω Wire Wound Wirewound Resistor 7W ±5% W22-560RJI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 560Ω Wire Wound Resistor 7W ±5% RWM06225600JA15E1
EGP 109.33Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

560Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 560Ω Wire Wound Resistor 7W ±5% RWM06225600JA15E1
EGP 109.33Each (In a Pack of 5) (ex VAT)