Walsin Technology Corporation 2pF MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 176-0259Brand: Walsin Technology CorporationManufacturers Part No.: 0402N2R0B500CT

Technical Document

Specifications

Capacitance

2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 1.16

Each (On a Reel of 10000) (ex VAT)

Walsin Technology Corporation 2pF MLCC, 50V dc V, ±0.1pF , SMD

EGP 1.16

Each (On a Reel of 10000) (ex VAT)

Walsin Technology Corporation 2pF MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Country of Origin

Japan