Walsall Transformers 43 → 102VA 1 Output Chassis Mounting Transformer, 13.4V ac, 19.2V ac, 26V ac, 31.9V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
13.4V ac, 19.2V ac, 26V ac, 31.9V ac
Power Rating
43 → 102VA
Number of Outputs
1
Mounting Type
Chassis
Dimensions
99 x 76 x 83mm
You may be interested in
RS PRO 1 Output 240 VA Chassis Mount Transformer, 4.5 to 31.9 V ac, IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558..6,Brand: RS PRO
EGP 11,709.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 43 → 102VA 1 Output Chassis Mounting Transformer, 13.4V ac, 19.2V ac, 26V ac, 31.9V ac
1
P.O.A.
Walsall Transformers 43 → 102VA 1 Output Chassis Mounting Transformer, 13.4V ac, 19.2V ac, 26V ac, 31.9V ac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 1 Output 240 VA Chassis Mount Transformer, 4.5 to 31.9 V ac, IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558..6,Brand: RS PRO
EGP 11,709.00Each (ex VAT)
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
13.4V ac, 19.2V ac, 26V ac, 31.9V ac
Power Rating
43 → 102VA
Number of Outputs
1
Mounting Type
Chassis
Dimensions
99 x 76 x 83mm
You may be interested in
RS PRO 1 Output 240 VA Chassis Mount Transformer, 4.5 to 31.9 V ac, IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558..6,Brand: RS PRO
EGP 11,709.00Each (ex VAT)