Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 50V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
50V ac
Power Rating
75VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
75mm
Dimensions
79 x 65 x 75mm
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 50V ac
1
P.O.A.
Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 50V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
50V ac
Power Rating
75VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
75mm
Dimensions
79 x 65 x 75mm