Volkel HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

RS Stock No.: 343-0319Brand: VolkelManufacturers Part No.: LD/085
View all in Drill Bits

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

135°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in

P.O.A.

Volkel HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

P.O.A.

Volkel HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

135°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in