Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AA
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
470mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
430A
Country of Origin
China
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AA
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
470mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
430A
Country of Origin
China