P-Channel MOSFET Transistor, 5.7 A, 30 V, 8-Pin SOIC Vishay SI4431BDY-T1-E3

RS Stock No.: 710-4714Brand: VishayManufacturers Part No.: SI4431BDY-T1-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

5.7 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

P-Channel MOSFET Transistor, 5.7 A, 30 V, 8-Pin SOIC Vishay SI4431BDY-T1-E3

P.O.A.

P-Channel MOSFET Transistor, 5.7 A, 30 V, 8-Pin SOIC Vishay SI4431BDY-T1-E3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

5.7 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in