Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
200W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
You may be interested in![TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R2251294-25)
TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%Brand: TE Connectivity
EGP 14,806.56Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, 10Ω 200W Thick Film Panel Mount Resistor RTOP200V10R0JB ±5%
1
P.O.A.
Vishay, 10Ω 200W Thick Film Panel Mount Resistor RTOP200V10R0JB ±5%
Stock information temporarily unavailable.
1
You may be interested in![TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R2251294-25)
TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%Brand: TE Connectivity
EGP 14,806.56Each (ex VAT)
Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
200W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
You may be interested in![TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R2251294-25)
TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%Brand: TE Connectivity
EGP 14,806.56Each (ex VAT)