RSO wirewound fixed resistor,22R 350W

RS Stock No.: 252-6324Brand: VishayManufacturers Part No.: RSO 30X250AN22R 5%
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

350W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RSO wirewound fixed resistor,22R 350W

P.O.A.

RSO wirewound fixed resistor,22R 350W
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

350W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in