Vishay 6.8Ω Thick Film SMD Resistor ±5% 50W - RCH 50 6U8 5% S

RS Stock No.: 225-2988Brand: VishayManufacturers Part No.: RCH 50 6U8 5% S
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

6.8Ω

Technology

Thick Film

Tolerance

±5%

Power Rating

50W

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 6.8Ω Thick Film SMD Resistor ±5% 50W - RCH 50 6U8 5% S

P.O.A.

Vishay 6.8Ω Thick Film SMD Resistor ±5% 50W - RCH 50 6U8 5% S
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

6.8Ω

Technology

Thick Film

Tolerance

±5%

Power Rating

50W

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in