Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±10%
P.O.A.
P11 cermet track pot,100K lin 12mm 1W
1
P.O.A.
P11 cermet track pot,100K lin 12mm 1W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±10%


