Vishay 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08052203F

RS Stock No.: 348-0235Brand: VishayManufacturers Part No.: MB-CRCW08052203F
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

220kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08052203F

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08052203F

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Resistance

220kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C