Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 13.5A Idc

RS Stock No.: 151-004Brand: VishayManufacturers Part No.: IHLP5050FDER4R7M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

13.5A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.7mΩ

Series

IHLP-5050FD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic, PCC-M1280MF Wire-wound SMD Inductor 4.7 μH
EGP 128.97Each (On a Reel of 250) (ex VAT)

P.O.A.

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 13.5A Idc
Select packaging type

P.O.A.

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 13.5A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic, PCC-M1280MF Wire-wound SMD Inductor 4.7 μH
EGP 128.97Each (On a Reel of 250) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

13.5A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.7mΩ

Series

IHLP-5050FD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic, PCC-M1280MF Wire-wound SMD Inductor 4.7 μH
EGP 128.97Each (On a Reel of 250) (ex VAT)