Technical Document
Specifications
Brand
VishayResistance
1GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Stock information temporarily unavailable.
Please check again later.
EGP 2,261.39
Each (In a Tray of 25) (ex VAT)
25
EGP 2,261.39
Each (In a Tray of 25) (ex VAT)
25
Technical Document
Specifications
Brand
VishayResistance
1GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%