Vishay 2000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-20

RS Stock No.: 195-3545Brand: VishayManufacturers Part No.: GP02-20
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

15A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 2000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-20

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 2000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

15A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in