Technical Document
Specifications
Brand
VishayCapacitance
22µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
380mΩ
Tolerance
±10%
Length
7.1mm
Depth
3.2mm
Height
2.5mm
Dimensions
7.1 x 3.2 x 2.5mm
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
4.4 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayCapacitance
22µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
380mΩ
Tolerance
±10%
Length
7.1mm
Depth
3.2mm
Height
2.5mm
Dimensions
7.1 x 3.2 x 2.5mm
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
4.4 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%


