Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-503

RS Stock No.: 850-9886Brand: VishayManufacturers Part No.: 536-1-1-503
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

536

Tolerance

±5%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 536 Series

The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 3,156.38

EGP 3,156.38 Each (ex VAT)

Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-503

EGP 3,156.38

EGP 3,156.38 Each (ex VAT)

Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-503

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

536

Tolerance

±5%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 536 Series

The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in