Vishay 800V 1A, Diode, 2-Pin DO-204AL 1N4006

RS Stock No.: 261-974Brand: VishayManufacturers Part No.: 1N4006
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4006-E3/54
EGP 12.45Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 800V 1A, Diode, 2-Pin DO-204AL 1N4006

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 800V 1A, Diode, 2-Pin DO-204AL 1N4006

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4006-E3/54
EGP 12.45Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4006-E3/54
EGP 12.45Each (In a Pack of 10) (ex VAT)