Varta ML 1220 3V Lithium Manganese Dioxide Button Rechargeable Battery, 17mAh

RS Stock No.: 702-0767Brand: VartaManufacturers Part No.: 65013201501
brand-logo

Technical Document

Specifications

Brand

Varta

Nominal Voltage

3V

Capacity

17mAh

Size

ML 1220

Diameter

12.5mm

Chemistry

Lithium Manganese Dioxide

Terminal Type

Tagged

Typical Application

Computer Equipment, Memory Backup

Mounting Orientation

Horizontal

Operating Temperature Range

-20 → +60°C

Stock information temporarily unavailable.

P.O.A.

Varta ML 1220 3V Lithium Manganese Dioxide Button Rechargeable Battery, 17mAh

P.O.A.

Varta ML 1220 3V Lithium Manganese Dioxide Button Rechargeable Battery, 17mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Nominal Voltage

3V

Capacity

17mAh

Size

ML 1220

Diameter

12.5mm

Chemistry

Lithium Manganese Dioxide

Terminal Type

Tagged

Typical Application

Computer Equipment, Memory Backup

Mounting Orientation

Horizontal

Operating Temperature Range

-20 → +60°C